Part Details for R9G01212XX by Powerex Power Semiconductors
Overview of R9G01212XX by Powerex Power Semiconductors
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for R9G01212XX
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
32H6260
|
Newark | Rectifier, Std, Single, 1.2Kv, 1.2Ka, Do-200Ac, Repetitive Peak Reverse Voltage:1.2Kv, Average Forward Current:1.2Ka, Forward Voltage Max:1.45V, Diode Module Configuration:Single, Diode Case Style:Do-200Ac, No. Of Pins:2Pins Rohs Compliant: Yes |Powerex R9G01212XX Min Qty: 30 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now |
Part Details for R9G01212XX
R9G01212XX CAD Models
R9G01212XX Part Data Attributes:
|
R9G01212XX
Powerex Power Semiconductors
Buy Now
Datasheet
|
Compare Parts:
R9G01212XX
Powerex Power Semiconductors
Rectifier Diode, 1 Phase, 1 Element, 1680A, 1200V V(RRM), Silicon,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | POWEREX INC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Additional Feature | FREE WHEELING DIODE | |
Application | GENERAL PURPOSE | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1.45 V | |
JESD-30 Code | O-CEDB-N2 | |
Non-rep Pk Forward Current-Max | 16000 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 190 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 1680 A | |
Package Body Material | CERAMIC, METAL-SEALED COFIRED | |
Package Shape | ROUND | |
Package Style | DISK BUTTON | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Rep Pk Reverse Voltage-Max | 1200 V | |
Reverse Current-Max | 150000 µA | |
Reverse Recovery Time-Max | 25 µs | |
Surface Mount | YES | |
Terminal Form | NO LEAD | |
Terminal Position | END | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |