-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
R9A07G044C12GBG#BC0 | Renesas Electronics Corporation | General-purpose Microprocessors with Dual-core Arm® Cortex®-A55 (1.2 GHz) CPUs and Single-core Arm® Cortex®-M33 (200 MHz) CPU, with 3D Graphics | |
R9A07G044C12GBG#AC0 | Renesas Electronics Corporation | General-purpose Microprocessors with Dual-core Arm® Cortex®-A55 (1.2 GHz) CPUs and Single-core Arm® Cortex®-M33 (200 MHz) CPU, with 3D Graphics |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
559-R9A07G044C12GBG#AC0-ND
|
DigiKey | IC MPU RZ 200MHZ/1.2GHZ 361BGA Min Qty: 1 Lead time: 12 Weeks Container: Tray |
119 In Stock |
|
$10.6375 / $13.0700 | Buy Now |
DISTI #
R9A07G044C12GBG#AC
|
Avnet Americas | Processor RZ/G2LC Arm Cortex A55 + Cortex M33 RISC Dual Core 64-Bit 361-Pin LFBGA - Trays (Alt: R9A07G044C12GBG#AC) RoHS: Compliant Min Qty: 119 Package Multiple: 119 Lead time: 12 Weeks, 0 Days Container: Tray | 0 |
|
$11.3500 | Buy Now |
DISTI #
968-A07G044C12GBGAC0
|
Mouser Electronics | Microprocessors - MPU SOC RZ/G2LC 13MMBGA NONSECUE SINGLE(BULK RoHS: Compliant | 119 |
|
$12.3200 / $16.9600 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 119 Package Multiple: 119 Lead time: 12 Weeks Container: Tray | 0Tray |
|
$11.3500 | Buy Now |
|
Renesas Electronics America | IC MPU RZ 200MHZ/1.2GHZ 361BGA Min Qty: 1 Container: Tray | 119 |
|
$10.6375 / $13.0700 | Buy Now |
DISTI #
R9A07G044C12GBG#AC0
|
Avnet Silica | Processor RZ/G2LC Arm Cortex A55 + Cortex M33 RISC Dual Core 64-Bit 361-Pin LFBGA (Alt: R9A07G044C12GBG#AC0) RoHS: Compliant Min Qty: 119 Package Multiple: 119 Lead time: 14 Weeks, 0 Days | Silica - 0 |
|
Buy Now | |
|
Flip Electronics | Stock | 38 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy