Part Details for R9A06G032EGBA#AC1 by Renesas Electronics Corporation
Results Overview of R9A06G032EGBA#AC1 by Renesas Electronics Corporation
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
R9A06G032EGBA#AC1 Information
R9A06G032EGBA#AC1 by Renesas Electronics Corporation is a Microcontroller.
Microcontrollers are under the broader part category of Microcontrollers and Processors.
Microcontrollers (MCUs) are small, low-power integrated circuits used to control embedded systems. Microcontrollers are primarily used to automate and control devices. Read more about Microcontrollers and Processors on our Microcontrollers and Processors part category page.
Price & Stock for R9A06G032EGBA#AC1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
559-R9A06G032EGBA#AC1-ND
|
DigiKey | SOC RZ/N1D 324PIN SEC NOREDUND Min Qty: 1 Lead time: 12 Weeks Container: Tray |
119 In Stock |
|
$20.0000 / $25.9600 | Buy Now |
DISTI #
R9A06G032EGBA#AC1
|
Avnet Americas | Microcontroller 32-Bit Dual ARM Cortex-A7 RISC 3V 324-Pin BGA Tray - Trays (Alt: R9A06G032EGBA#AC1) RoHS: Compliant Min Qty: 119 Package Multiple: 119 Lead time: 12 Weeks, 0 Days Container: Tray | 0 |
|
$21.3300 | Buy Now |
DISTI #
968-R9A06G032EGBAAC1
|
Mouser Electronics | Microprocessors - MPU SOC RZ/N1D 324PIN SEC NOREDUND RoHS: Compliant | 32 |
|
$20.0000 / $25.9600 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 119 Package Multiple: 119 Lead time: 12 Weeks Container: Tray |
0 Tray |
|
$21.3400 | Buy Now |
DISTI #
R9A06G032EGBA#AC1
|
Avnet Silica | Microcontroller 32Bit Dual ARM CortexA7 RISC 3V 324Pin BGA Tray (Alt: R9A06G032EGBA#AC1) RoHS: Compliant Min Qty: 119 Package Multiple: 119 Lead time: 14 Weeks, 0 Days | Silica - 0 |
|
Buy Now |