Part Details for R999521000 by Radiall
Results Overview of R999521000 by Radiall
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
R999521000 Information
R999521000 by Radiall is an Other Interconnect.
Other Interconnects are under the broader part category of Connectors.
Connectors are devices that join electrical termination points to form circuits. With various types designed for specific functions like data, power, or signal transmission, choosing the right connector is essential for compatibility and device performance. Read more about Connectors on our Connectors part category page.
Price & Stock for R999521000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2201-R999521000-ND
|
DigiKey | TEST LEAD BANANA TO BANANA 78.7" Min Qty: 50 Lead time: 20 Weeks Container: Bulk | Temporarily Out of Stock |
|
$19.2996 | Buy Now |
DISTI #
R999521000
|
Avnet Americas | BANANA / 2MM SERIE - 4MM SERIE BLM/DM PATCH CORD 20CM RED - Bulk (Alt: R999521000) RoHS: Compliant Min Qty: 50 Package Multiple: 10 Lead time: 14 Weeks, 2 Days Container: Bulk | 0 |
|
$8.1896 / $16.7896 | Buy Now |
DISTI #
501-R999521000
|
Mouser Electronics | Test Leads BANANA / 2MM SERIE - 4MM SERIE BLM/DM PATCH CORD 20CM RED RoHS: Compliant | 21 |
|
$18.7300 / $25.2800 | Buy Now |