Part Details for R95-8M125-M125Q-P by Banner Engineering Corp
Overview of R95-8M125-M125Q-P by Banner Engineering Corp
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for R95-8M125-M125Q-P
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
82AK0600
|
Newark | Molded Junction Box, 5P M12 Conn, 8Port, Input Connection Type:M12 Connector - 5 Pole, Output Type:M12 Connector - 5 Pole, No. Of Output Ports:8Ports, Product Range:-, Ip Rating:Ip65, Ip67, Ip68 Rohs Compliant: Yes |Banner Engineering R95-8M125-M125Q-P Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 3 |
|
$97.3000 | Buy Now |
DISTI #
2170-R95-8M125-M125Q-P-ND
|
DigiKey | 8 PORT PARALLEL M12 JUNCTION BOX Min Qty: 1 Lead time: 2 Weeks Container: Box |
46 In Stock |
|
$100.0000 | Buy Now |
DISTI #
778-R95-8M125-M125QP
|
Mouser Electronics | Circular Metric Connectors R95 Molded Junction Box with Integral Homerun Connector, 8 Female 5-pin M12 Ports, Male 5-pin M12 Integral Homerun, Parallel Wiring RoHS: Compliant | 19 |
|
$100.0000 | Buy Now |
DISTI #
73744027
|
RS | R95 Molded Junction Box, Integral Homerun Connector, M12 5-pin, Parallel, R95 | Banner Engineering R95-8M125-M125Q-P RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 5 Weeks, 0 Days Container: Bulk | 0 |
|
$100.0000 | RFQ |
|
Neutron USA | R95 Molded Junction Box, Integral Homerun Connector, M12 5-pin, Parallel, R95 | 50 |
|
$216.2400 | Buy Now |