-
Part Symbol
-
Footprint
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Relay Socket,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
11R7913
|
Newark | Relay Socket, Socket Mounting:-, Socket Terminals:Through Hole, No. Of Pins:5Pins, Current Rating:50A, Voltage Rating:-, Product Range:R51 Series, Accessory Type:Pcb Socket, For Use With:R51 Series Automotive Relays Rohs Compliant: Yes |Nte Electronics R95-160 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
R95-160
NTE Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
R95-160
NTE Electronics Inc
Relay Socket,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NTE ELECTRONICS INC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Samacsys Manufacturer | NTE ELECTRONICS | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Material | NOT SPECIFIED |