Part Details for R95-130 by NTE Electronics Inc
Overview of R95-130 by NTE Electronics Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for R95-130
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
02H7548
|
Newark | Socket-Spdt 5-Pin Slim Line Din Rail Mount Finger Safe 300V 12 Amp Rohs Compliant: Yes |Nte Electronics R95-130 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
DISTI #
70721467
|
RS | Relay Socket, SPDT 5 Pin SLIM LINE DIN RAIL MOUNT FINGER SAFE 300V 12 AMP | NTE Electronics Inc. R95-130 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$6.6500 | RFQ |
Part Details for R95-130
R95-130 CAD Models
R95-130 Part Data Attributes
|
R95-130
NTE Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
R95-130
NTE Electronics Inc
Relay Socket,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NTE ELECTRONICS INC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Material | NOT SPECIFIED |