Part Details for R95-105 by NTE Electronics Inc
Overview of R95-105 by NTE Electronics Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for R95-105
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
10M0356
|
Newark | Relay Socket, Socket Mounting:Panel, Socket Terminals:Screw, No. Of Pins:11Pins, Current Rating:10A, Voltage Rating:300V, Product Range:-, Accessory Type:Square Base Socket, For Use With:0.187" Blade Terminal Relays Rohs Compliant: Yes |Nte Electronics R95-105 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
|
Onlinecomponents.com | Conn Relay Socket SKT 11 POS Screw ST Panel Mount RoHS: Compliant |
29 In Stock |
|
$8.9600 / $13.0000 | Buy Now |
|
Master Electronics | Conn Relay Socket SKT 11 POS Screw ST Panel Mount RoHS: Compliant |
29 In Stock |
|
$8.9600 / $13.0000 | Buy Now |
Part Details for R95-105
R95-105 CAD Models
R95-105 Part Data Attributes
|
R95-105
NTE Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
R95-105
NTE Electronics Inc
Relay Socket,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NTE ELECTRONICS INC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Samacsys Manufacturer | NTE ELECTRONICS | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Material | NOT SPECIFIED | |
Device Socket Type | RELAY SOCKET |