Part Details for R948250190 by Radiall
Overview of R948250190 by Radiall
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Renewable Energy
Price & Stock for R948250190
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
R948250190
|
Avnet Americas | Test Probe Patch Cord 1mm2 PVC 0.1m Black - Bulk (Alt: R948250190) Min Qty: 10 Package Multiple: 10 Lead time: 9 Weeks, 2 Days Container: Bulk | 0 |
|
$61.2500 / $78.7500 | Buy Now |
DISTI #
501-R948250190
|
Mouser Electronics | Test Leads PTS N 1018 N 100CM BM N SOUD | 0 |
|
$60.5200 / $64.0600 | Order Now |