Part Details for R941923001 by Radiall
Overview of R941923001 by Radiall
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for R941923001
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2201-R941923001-ND
|
DigiKey | BANANA / 4MM SERIE FEMALE DPI IN Min Qty: 1 Lead time: 17 Weeks Container: Box |
244 In Stock |
|
$2.5791 / $5.7600 | Buy Now |
DISTI #
R941923001
|
Avnet Americas | BANANA / 4MM SERIE FEMALE DPI INSULATED BULKHEAD SOLDER POT BLUE - Bulk (Alt: R941923001) RoHS: Compliant Min Qty: 100 Package Multiple: 100 Lead time: 17 Weeks, 0 Days Container: Bulk | 0 |
|
$2.5200 / $3.4560 | Buy Now |
DISTI #
501-R941923001
|
Mouser Electronics | Test Plugs & Test Jacks BANANA / 4MM SERIE FEMALE DPI INSULATED BULKHEAD SOLDER POT BLUE RoHS: Compliant | 49 |
|
$2.4700 / $5.2500 | Buy Now |
DISTI #
R941923001
|
Avnet Americas | BANANA / 4MM SERIE FEMALE DPI INSULATED BULKHEAD SOLDER POT BLUE - Bulk (Alt: R941923001) RoHS: Compliant Min Qty: 100 Package Multiple: 100 Lead time: 17 Weeks, 0 Days Container: Bulk | 0 |
|
$2.5200 / $3.4560 | Buy Now |
DISTI #
R941923001
|
Richardson RFPD | MISCELLANEOUS CONNECTOR RoHS: Not Compliant Min Qty: 1 | 0 |
|
RFQ |
Part Details for R941923001
R941923001 CAD Models
R941923001 Part Data Attributes:
|
R941923001
Radiall
Buy Now
Datasheet
|
Compare Parts:
R941923001
Radiall
Interconnection Device,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | RADIALL S A | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 17 Weeks | |
Samacsys Manufacturer | Radiall | |
Connector Type | INTERCONNECTION DEVICE | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | NOT APPLICABLE | |
Contact Material | NOT SPECIFIED | |
Insulator Material | THERMOPLASTIC | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -40 °C |