-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Interconnection Device,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2201-R941922600-ND
|
DigiKey | BANANA / 4MM SERIE FEMALE DPIS I Min Qty: 100 Lead time: 16 Weeks Container: Bulk | Temporarily Out of Stock |
|
$7.4829 | Buy Now |
DISTI #
R941922600
|
Avnet Americas | BANANA / 4MM SERIE FEMALE DPIS INSULATED BULKHEAD SOLDER POT GREEN - Bulk (Alt: R941922600) RoHS: Compliant Min Qty: 100 Package Multiple: 100 Lead time: 11 Weeks, 3 Days Container: Bulk | 0 |
|
$6.5100 / $9.0720 | Buy Now |
DISTI #
501-R941922600
|
Mouser Electronics | Test Plugs & Test Jacks BANANA / 4MM SERIE FEMALE DPIS INSULATED BULKHEAD SOLDER POT GREEN | 255 |
|
$6.0500 / $9.1900 | Buy Now |
DISTI #
R941922600
|
Richardson RFPD | MISCELLANEOUS CONNECTOR RoHS: Not Compliant Min Qty: 1 | 0 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
R941922600
Radiall
Buy Now
Datasheet
|
Compare Parts:
R941922600
Radiall
Interconnection Device,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | RADIALL S A | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Factory Lead Time | 11 Weeks, 3 Days | |
Samacsys Manufacturer | Radiall | |
Additional Feature | STANDARD: IEC 1010 | |
Connector Type | INTERCONNECTION DEVICE | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Material | NOT APPLICABLE | |
Insulator Material | THERMOPLASTIC | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -40 °C |