Part Details for R938-3 by Essentra Components
Overview of R938-3 by Essentra Components
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for R938-3
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
RPC4814-ND
|
DigiKey | ROUND SPACER NYLON 3/16" Min Qty: 1 Lead time: 10 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.1139 / $0.2400 | Buy Now |
DISTI #
144-R938-3
|
Mouser Electronics | Standoffs & Spacers Spacer,Round,Natural,3/16 in Spc RoHS: Compliant | 0 |
|
$0.0940 / $0.2000 | Order Now |
DISTI #
71185200
|
RS | Non-Threaded Spacer, Nylon, .188 in Spacer, .032 in ID, .085 in OD | Essentra Components R938-3 RoHS: Compliant Min Qty: 1000 Package Multiple: 1 Lead time: 18 Weeks, 0 Days Container: Bulk | 0 |
|
$0.0970 / $0.1060 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Lead time: 18 Weeks | 0 |
|
$0.0787 | Buy Now |
|
Onlinecomponents.com | Non-Threaded Spacer - 0.8 mm (0.032 in) - 2.2 mm (0.085 in) - 4.8 mm (0.188 in) RoHS: Compliant | 0 |
|
$0.0664 / $0.0952 | Buy Now |
DISTI #
RICR938-3
|
DB Roberts | SpacerRoundNatural3/16 in Spc Spacer Round Natural | 0 |
|
RFQ |