Part Details for R937-7 by Essentra Components
Overview of R937-7 by Essentra Components
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for R937-7
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
R937-7-ND
|
DigiKey | ROUND SPACER NYLON 7/16" Min Qty: 1 Lead time: 10 Weeks Container: Bulk |
1289 In Stock |
|
$0.1155 / $0.2400 | Buy Now |
DISTI #
144-R937-7
|
Mouser Electronics | Standoffs & Spacers Spacer,Round,Natural,7/16 in Spc RoHS: Compliant | 0 |
|
$0.1150 / $0.2100 | Order Now |
DISTI #
71185196
|
RS | Non-Threaded Spacer, Nylon, .438 in Spacer, .091 in ID, .125 in OD | Essentra Components R937-7 RoHS: Compliant Min Qty: 1000 Package Multiple: 1 Lead time: 18 Weeks, 0 Days Container: Bulk | 0 |
|
$0.2160 / $0.2400 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Lead time: 18 Weeks | 0 |
|
$0.0931 | Buy Now |
|
Onlinecomponents.com | Non-Threaded Spacer - 2.3 mm (0.091 in) - 3.2 mm (0.125 in) - 11.1 mm (0.438 in) RoHS: Compliant | 0 |
|
$0.0783 / $0.1126 | Buy Now |
DISTI #
RICR937-7
|
DB Roberts | SpacerRoundNatural7/16 in Spc Spacer Round Natural | 0 |
|
RFQ |