Part Details for R921820076 by Radiall
Overview of R921820076 by Radiall
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Price & Stock for R921820076
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
R921820076
|
Avnet Americas | BAN2 TEST SKT PCB PTHE5082 WHI - Bulk (Alt: R921820076) RoHS: Not Compliant Min Qty: 100 Package Multiple: 100 Lead time: 9 Weeks, 2 Days Container: Bulk | 0 |
|
RFQ | |
DISTI #
501-R921820076
|
Mouser Electronics | Test Plugs & Test Jacks BAN2 TEST SKT PCB PTHE5082 WHI | 0 |
|
$79.1600 | Order Now |
DISTI #
R921820076
|
Richardson RFPD | RF COAXIAL SWITCH RoHS: Not Compliant Min Qty: 100 | 0 |
|
$72.4300 | Buy Now |
Part Details for R921820076
R921820076 CAD Models
R921820076 Part Data Attributes
|
R921820076
Radiall
Buy Now
Datasheet
|
Compare Parts:
R921820076
Radiall
Interconnection Device
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | RADIALL S A | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Factory Lead Time | 9 Weeks, 2 Days | |
Connector Type | INTERCONNECTION DEVICE | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -40 °C |