Part Details for R921334000 by Radiall
Overview of R921334000 by Radiall
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (1 replacement)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for R921334000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2201-R921334000-ND
|
DigiKey | BANANA / 2MM SERIE MALE BLI INSU Min Qty: 250 Lead time: 12 Weeks Container: Bulk | Temporarily Out of Stock |
|
$2.6689 | Buy Now |
DISTI #
R921334000
|
Avnet Americas | BANANA / 2MM SERIE MALE BLI INSULATED SOLDER POT YELLOW - Bulk (Alt: R921334000) RoHS: Compliant Min Qty: 100 Package Multiple: 100 Lead time: 8 Weeks, 4 Days Container: Bulk | 0 |
|
$2.0440 / $2.7180 | Buy Now |
DISTI #
501-R921334000
|
Mouser Electronics | Test Plugs & Test Jacks BANANA / 2MM SERIE MALE BLI INSULATED SOLDER POT YELLOW RoHS: Compliant | 0 |
|
$2.0500 / $2.6600 | Order Now |
|
Bristol Electronics | 800 |
|
RFQ |
Part Details for R921334000
R921334000 CAD Models
R921334000 Part Data Attributes
|
R921334000
Radiall
Buy Now
Datasheet
|
Compare Parts:
R921334000
Radiall
Interconnection Device,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | RADIALL S A | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 8 Weeks, 4 Days | |
Samacsys Manufacturer | Radiall | |
Connector Type | INTERCONNECTION DEVICE | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Material | NOT APPLICABLE | |
Insulator Material | THERMOPLASTIC | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -60 °C |
Alternate Parts for R921334000
This table gives cross-reference parts and alternative options found for R921334000. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of R921334000, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
R921334 | Interconnection Device | Radiall | R921334000 vs R921334 |