Part Details for R908-6 by Essentra Components
Overview of R908-6 by Essentra Components
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for R908-6
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
RPC2056-ND
|
DigiKey | ROUND SPACER NYLON 3/8" Min Qty: 1 Lead time: 10 Weeks Container: Bulk |
951 In Stock |
|
$0.1055 / $0.2200 | Buy Now |
DISTI #
144-R908-6
|
Mouser Electronics | Standoffs & Spacers Spacer,Round,Natural,3/8 in Spc RoHS: Compliant | 879 |
|
$0.0900 / $0.1900 | Buy Now |
DISTI #
71185164
|
RS | Non-Threaded Spacer, Nylon, .375 in Spacer, .125 in ID, .187 in OD | Essentra Components R908-6 RoHS: Compliant Min Qty: 1000 Package Multiple: 1 Lead time: 18 Weeks, 0 Days Container: Bulk | 0 |
|
$0.0930 / $0.1010 | RFQ |
|
Future Electronics | R900 Series White .375 inch Round Nylon Spacer RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Lead time: 18 Weeks Container: Bag | 0Bag |
|
$0.0789 / $0.0884 | Buy Now |
|
Onlinecomponents.com | Non-Threaded Spacer - 3.2 mm (0.125 in) - 4.7 mm (0.187 in) - 9.5 mm (0.375 in) RoHS: Compliant | 0 |
|
$0.0644 / $0.0908 | Buy Now |
DISTI #
RICR908-6
|
DB Roberts | SpacerRoundNatural3/8 in Spc Spacer Round Natural | 0 |
|
RFQ |