There are no models available for this part yet.
Overview of R903-5 by Essentra Components
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 6 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for R903-5 by Essentra Components
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
RPC4779-ND
|
DigiKey | ROUND SPACER NYLON 5/16" Min Qty: 1 Lead time: 10 Weeks Container: Bulk |
3789 In Stock |
|
$0.1125 / $0.2300 | Buy Now | |
DISTI #
144-R903-5
|
Mouser Electronics | Standoffs & Spacers Spacer,Round,Natural,5/16 in Spc RoHS: Compliant | 650 |
|
$0.1120 / $0.2000 | Buy Now | |
DISTI #
71185124
|
RS | Non-Threaded Spacer, Nylon, .312 in Spacer, .047 in ID, .157 in OD | Essentra Components R903-5 RoHS: Compliant Min Qty: 1000 Package Multiple: 1 Lead time: 18 Weeks, 0 Days Container: Bulk | 0 |
|
$0.1140 / $0.1240 | RFQ | |
Future Electronics | ROUND SPACER 0.047" NYLON 5/16" RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Lead time: 18 Weeks Container: Box | 0Box |
|
$0.0971 / $0.1070 | Buy Now | ||
Onlinecomponents.com | Non-Threaded Spacer - 1.2 mm (0.047 in) - 4 mm (0.157 in) - 7.9 mm (0.312 in) RoHS: Compliant | 0 |
|
$0.0779 / $0.1118 | Buy Now | ||
DISTI #
RICR903-5
|
DB Roberts | SpacerRoundNatural5/16 in Spc Spacer Round Natural | 0 |
|
RFQ |