Part Details for R901-7 by Essentra Components
Overview of R901-7 by Essentra Components
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for R901-7
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
RPC4767-ND
|
DigiKey | ROUND SPACER NYLON 7/16" Min Qty: 1 Lead time: 10 Weeks Container: Bulk |
4943 In Stock |
|
$0.0742 / $0.1600 | Buy Now |
DISTI #
144-R901-7
|
Mouser Electronics | Standoffs & Spacers Spacer,Round,Natural,7/16 in Spc, Spacer,Round,Natural RoHS: Compliant | 1000 |
|
$0.0980 / $0.2600 | Buy Now |
DISTI #
71185111
|
RS | Non-Threaded Spacer, Nylon, .438 in Spacer, .028 in ID, .085 in OD | Essentra Components R901-7 RoHS: Compliant Min Qty: 1000 Package Multiple: 1 Lead time: 18 Weeks, 0 Days Container: Bulk | 0 |
|
$0.1100 / $0.1190 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Lead time: 18 Weeks | 0 |
|
$0.0927 | Buy Now |
|
Onlinecomponents.com | Non-Threaded Spacer - 0.7 mm (0.028 in) - 2.2 mm (0.085 in) - 11.1 mm (0.438 in) RoHS: Compliant | 0 |
|
$0.0777 / $0.1130 | Buy Now |
DISTI #
RICR901-7
|
DB Roberts | SpacerRoundNatural7/16 in Spc Spacer Round Natural | 0 |
|
RFQ |