Part Details for R901-1 by Essentra Components
Overview of R901-1 by Essentra Components
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for R901-1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
RPC1598-ND
|
DigiKey | ROUND SPACER NYLON 1/16" Min Qty: 1 Lead time: 10 Weeks Container: Bulk |
1001 In Stock |
|
$0.0821 / $0.1800 | Buy Now |
DISTI #
144-R901-1
|
Mouser Electronics | Standoffs & Spacers Spacer,Round,Natural,1/16 in Spc RoHS: Compliant | 30 |
|
$0.0790 / $0.1600 | Buy Now |
DISTI #
71185105
|
RS | Non-Threaded Spacer, Nylon, .062 in Spacer, .028 in ID, .085 in OD | Essentra Components R901-1 RoHS: Compliant Min Qty: 1000 Package Multiple: 1 Lead time: 18 Weeks, 0 Days Container: Bulk | 0 |
|
$0.0780 / $0.0850 | RFQ |
|
Future Electronics | R900 Series White Color 0.0625 inch Length Round Nylon Spacer RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Lead time: 18 Weeks | 0 |
|
$0.0635 | Buy Now |
|
Onlinecomponents.com | Non-Threaded Spacer, Nylon, .062 in Spacer, .028 in ID, .085 in OD RoHS: Compliant | 0 |
|
$0.0536 / $0.0915 | Buy Now |
DISTI #
RICR901-1
|
DB Roberts | SpacerRoundNatural1/16 in Spc Spacer Round Natural | 25 |
|
$0.1749 | Buy Now |
Part Details for R901-1
R901-1 CAD Models
R901-1 Part Data Attributes
|
R901-1
Essentra Components
Buy Now
|
Compare Parts:
R901-1
Essentra Components
|
Samacsys Manufacturer | Essentra Components |