Part Details for R8ZZST-W64F by SKF
Overview of R8ZZST-W64F by SKF
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for R8ZZST-W64F
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
73215840
|
RS | Deep Groove Ball Bearing, Stainless , I.D. 0.5 in, O.D. 1.125 in, W 0.3125 in | MRC (SKF) R8ZZST-W64F RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 0 |
|
$90.8000 / $106.8200 | RFQ |