-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
32-bit Microcontrollers, FBGA, /
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 60 Package Multiple: 60 Container: Tray | 0Tray |
|
$78.3400 | Buy Now |
|
Rochester Electronics | SH7780 - 32-bit Microcontrollers RoHS: Compliant Status: Obsolete Min Qty: 1 | 6572 |
|
$72.8300 / $85.6800 | Buy Now |
DISTI #
R8A77800BDBGV
|
Avnet Silica | MCU 32-Bit SuperH SH-4A RISC ROMLess 3.3V 449-Pin FBGA (Alt: R8A77800BDBGV) RoHS: Compliant Min Qty: 60 Package Multiple: 60 Lead time: 5 Weeks, 3 Days | Silica - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
R8A77800BDBGV
Renesas Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
R8A77800BDBGV
Renesas Electronics Corporation
32-bit Microcontrollers, FBGA, /
|
Pbfree Code | Yes | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | RENESAS ELECTRONICS CORP | |
Part Package Code | FBGA | |
Package Description | FBGA, | |
Pin Count | 449 | |
Manufacturer Package Code | PRBG0449GA | |
Reach Compliance Code | compliant | |
Factory Lead Time | 52 Weeks | |
Date Of Intro | 2017-01-16 | |
Samacsys Manufacturer | Renesas Electronics | |
Has ADC | NO | |
Address Bus Width | ||
Bit Size | 32 | |
DAC Channels | NO | |
DMA Channels | YES | |
External Data Bus Width | ||
JESD-30 Code | S-PBGA-B449 | |
Length | 21 mm | |
Number of I/O Lines | 83 | |
Number of Terminals | 449 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
PWM Channels | NO | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | FBGA | |
Package Shape | SQUARE | |
Package Style | GRID ARRAY, FINE PITCH | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
RAM (bytes) | 16384 | |
Seated Height-Max | 1.9 mm | |
Speed | 400 MHz | |
Supply Voltage-Max | 3.6 V | |
Supply Voltage-Min | 3 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | BALL | |
Terminal Pitch | 0.8 mm | |
Terminal Position | BOTTOM | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 21 mm | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |