Part Details for R8A774B0HA01BG#U0 by Renesas Electronics Corporation
Results Overview of R8A774B0HA01BG#U0 by Renesas Electronics Corporation
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
R8A774B0HA01BG#U0 Information
R8A774B0HA01BG#U0 by Renesas Electronics Corporation is an Other uP/uC/Peripheral IC.
Other uPs/uCs/Peripheral ICs are under the broader part category of Microcontrollers and Processors.
Microcontrollers (MCUs) are small, low-power integrated circuits used to control embedded systems. Microcontrollers are primarily used to automate and control devices. Read more about Microcontrollers and Processors on our Microcontrollers and Processors part category page.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
R8A774B0HA01BG#G0 | Renesas Electronics Corporation | Ultra-high Performance Microprocessors with Dual-core Arm® Cortex®-A57 (1.5 GHz) CPUs, with 3D Graphics and 4K Video Encoder/Decoder |
Price & Stock for R8A774B0HA01BG#U0
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
559-R8A774B0HA01BG#U0-ND
|
DigiKey | IC MPU RZ/G2N 1.5GHZ 1022FPBGA Min Qty: 1 Lead time: 18 Weeks Container: Tray | Limited Supply - Call |
|
$54.4292 / $64.6100 | Buy Now |
DISTI #
968-R8A774B0HA01BGU0
|
Mouser Electronics | Processors - Application Specialized SOC RZ/G2N HDMI OFF RoHS: Compliant | 0 |
|
$54.1300 / $57.4900 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 36 Package Multiple: 36 Lead time: 12 Weeks Container: Tray |
0 Tray |
|
$51.7000 | Buy Now |
|
Flip Electronics | Stock | 2286 |
|
RFQ |
Part Details for R8A774B0HA01BG#U0
R8A774B0HA01BG#U0 CAD Models
R8A774B0HA01BG#U0 Part Data Attributes
|
R8A774B0HA01BG#U0
Renesas Electronics Corporation
Buy Now
|
Compare Parts:
R8A774B0HA01BG#U0
Renesas Electronics Corporation
Select a part to compare: |
Samacsys Manufacturer | Renesas Electronics |