Part Details for R8A77440HA02BG#UA by Renesas Electronics Corporation
Overview of R8A77440HA02BG#UA by Renesas Electronics Corporation
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Environmental Monitoring
Industrial Automation
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Agriculture Technology
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Automotive
Consumer Electronics
Education and Research
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Healthcare
Renewable Energy
Entertainment and Gaming
Robotics and Drones
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
R8A77440HA02BG#UA | Renesas Electronics Corporation | Ultra-high Performance Microprocessors with 1.5 GHz Dual-core Arm® Cortex®-A15 CPUs, with 3D Graphics and Video CODEC Engine |
Price & Stock for R8A77440HA02BG#UA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
R8A77440HA02BG#UA-ND
|
DigiKey | IC MPU RZ/G/G1N 1.5GHZ Min Qty: 1 Lead time: 12 Weeks Container: Tray |
30 In Stock |
|
$49.0191 / $65.9100 | Buy Now |
DISTI #
R8A77440HA02BG#UA
|
Avnet Americas | SOC RZ/G1N DUAL CORE A15 SGX544MP2 - Trays (Alt: R8A77440HA02BG#UA) RoHS: Compliant Min Qty: 40 Package Multiple: 40 Lead time: 12 Weeks, 0 Days Container: Tray | 0 |
|
$45.9600 | Buy Now |
DISTI #
968-R8A77440HA02BGUA
|
Mouser Electronics | Processors - Application Specialized SOC RZ/G1N DUAL CORE A15 SGX544MP2 RoHS: Compliant | 15 |
|
$42.8800 / $43.0900 | Buy Now |
|
Future Electronics | Processors - Application Specialized SOC RZ/G1N DUAL CORE A15 SGX544MP2 RoHS: Compliant pbFree: Yes Min Qty: 40 Package Multiple: 40 Lead time: 12 Weeks Container: Tray | 360Tray |
|
$42.0400 / $42.6100 | Buy Now |
|
Future Electronics | Processors - Application Specialized SOC RZ/G1N DUAL CORE A15 SGX544MP2 RoHS: Compliant pbFree: Yes Min Qty: 40 Package Multiple: 40 Lead time: 12 Weeks Container: Tray | 0Tray |
|
$45.0600 / $47.3200 | Buy Now |
|
Renesas Electronics America | IC MPU RZ/G/G1N 1.5GHZ Min Qty: 1 Container: Tray | 30 |
|
$49.0191 / $65.9100 | Buy Now |
DISTI #
75724382
|
Verical | MCU 32-bit ARM Cortex A15 RISC ROMLess 3.3V 831-Pin FBGA RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 2322 | Americas - 39 |
|
$39.2500 / $49.5000 | Buy Now |
DISTI #
R8A77440HA02BG#UA
|
Avnet Silica | SOC RZ/G1N DUAL CORE A15 SGX544MP2 (Alt: R8A77440HA02BG#UA) RoHS: Compliant Min Qty: 40 Package Multiple: 40 Lead time: 14 Weeks, 0 Days | Silica - 0 |
|
Buy Now | |
DISTI #
C1S620200848916
|
Chip1Stop | Microcontrollers RoHS: Compliant pbFree: Yes Container: Tray | 39 |
|
$31.4000 / $39.6000 | Buy Now |
Part Details for R8A77440HA02BG#UA
R8A77440HA02BG#UA CAD Models
R8A77440HA02BG#UA Part Data Attributes
|
R8A77440HA02BG#UA
Renesas Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
R8A77440HA02BG#UA
Renesas Electronics Corporation
Ultra-high Performance Microprocessors with 1.5 GHz Dual-core Arm® Cortex®-A15 CPUs, with 3D Graphics and Video CODEC Engine, FC-BGA, /Tray
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | RENESAS ELECTRONICS CORP | |
Part Package Code | FC-BGA | |
Pin Count | 831 | |
Manufacturer Package Code | PRBG0831GA | |
Reach Compliance Code | compliant | |
HTS Code | 8542.31.00.01 | |
Factory Lead Time | 12 Weeks | |
Samacsys Manufacturer | Renesas Electronics | |
Moisture Sensitivity Level | 3 | |
uPs/uCs/Peripheral ICs Type | DISPLAY CONTROLLER, CRT CHARACTER OR GRAPHICS DISPLAY |