Signal Circuits
R8A66173SP
Renesas Electronics Corporation
Description: SPECIALTY ANALOG CIRCUIT, PDSO14, SOP-14

Overview of R8A66173SP by Renesas Electronics Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

CAD Models for R8A66173SP by Renesas Electronics Corporation
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for R8A66173SP by Renesas Electronics Corporation

R8A66173SP
Renesas Electronics Corporation
-
-
Part Life Cycle Code
Not Recommended
Ihs Manufacturer
RENESAS ELECTRONICS CORP
Part Package Code
SOIC
Package Description
SOP-14
Pin Count
14
Reach Compliance Code
compliant
HTS Code
8542.39.00.01
Additional Feature
IT ALSO OPERATES WITH 4.5V TO 5.5V SUPPLY
Analog IC - Other Type
ANALOG CIRCUIT
JESD-30 Code
R-PDSO-G14
Length
8.64 mm
Number of Functions
1
Number of Terminals
14
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Package Body Material
PLASTIC/EPOXY
Package Code
SOP
Package Equivalence Code
SOP14,.25
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE
Qualification Status
Not Qualified
Seated Height-Max
1.75 mm
Supply Voltage-Max (Vsup)
3.6 V
Supply Voltage-Min (Vsup)
3 V
Supply Voltage-Nom (Vsup)
3.3 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
INDUSTRIAL
Terminal Form
GULL WING
Terminal Pitch
1.27 mm
Terminal Position
DUAL
Width
3.91 mm
Want to compare parts?
  1. R8A66173SP
    Renesas Electronics Corporation
    SPECIALTY ANALOG CIRCUIT, PDSO14, SOP-14
    VS

Related Parts for R8A66173SP

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for R8A66173SP by Renesas Electronics Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: R8A66173SP by Renesas Electronics Corporation

Select Manufacturer
Which Manufacturer of R8A66173SP would you like to use for your alert(s)?
  • Please alert me when R8A66173SP inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for R8A66173SP alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for R8A66173SP to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for R8A66173SP alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for R8A66173SP.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare R8A66173SP by Renesas Electronics Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: