Part Details for R88MK5K030CS2 by OMRON Industrial Automation
Overview of R88MK5K030CS2 by OMRON Industrial Automation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for R88MK5K030CS2
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | Servo Motors AC Motor Motor Only Square 400VAC 12A 5000W 50Hz/60Hz 3000r/min 15.9N.m 10Pole 1Shaft RoHS: Compliant | 0 |
|
$3,552.7500 / $3,703.0300 | Buy Now |
|
Master Electronics | Servo Motors AC Motor Motor Only Square 400VAC 12A 5000W 50Hz/60Hz 3000r/min 15.9N.m 10Pole 1Shaft RoHS: Compliant | 0 |
|
$3,552.7500 / $3,703.0300 | Buy Now |