Part Details for R88M-K90010C-OS2 by OMRON Industrial Automation
Results Overview of R88M-K90010C-OS2 by OMRON Industrial Automation
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
R88M-K90010C-OS2 Information
R88M-K90010C-OS2 by OMRON Industrial Automation is an Other Signal Circuit.
Other Signal Circuits are under the broader part category of Signal Circuits.
A signal is an electronic means of transmitting information, either as an analog signal with continuous values or a digital signal with discrete values. Signals are used in various systems and networks. Read more about Signal Circuits on our Signal Circuits part category page.
Price & Stock for R88M-K90010C-OS2
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
73R0366
|
Newark | 900W,480V,1000Rpm Abs Ko Mtr |Omron Industrial Automation R88M-K90010C-OS2 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2,840.7500 / $3,207.9200 | Buy Now |
DISTI #
R88M-K90010C-OS2-ND
|
DigiKey | SERVOMOTOR 1000 RPM 400V Min Qty: 1 Lead time: 9 Weeks Container: Bulk | Temporarily Out of Stock |
|
$2,415.6000 | Buy Now |
DISTI #
71181630
|
RS | 900W,480V,1000rpm ABS KO Mtr | Omron Automation R88M-K90010C-OS2 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$2,925.9000 / $3,079.8900 | RFQ |