There are no models available for this part yet.
Overview of R88M-K3K030F-BS2 by OMRON Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 3 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for R88M-K3K030F-BS2 by OMRON Corporation
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
R88MK3K030FBS2
|
Avnet Americas | 3KW,480V,3000RPM B INC K MTR - Bulk (Alt: R88MK3K030FBS2) Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | ||
DISTI #
653-R88M-K3K030F-BS2
|
Mouser Electronics | AC, DC & Servo Motors 3kW 480V 3000rpm B INC K Mtr RoHS: Compliant | 0 |
|
$3,015.6800 | Order Now | |
DISTI #
R88M-K3K030F-BS2
|
TME | Motor: servo motor, with encoder, 3kW, 400VAC, R88M, Torque: 9,55Nm Min Qty: 1 | 0 |
|
$4,691.4100 | RFQ |