Part Details for R88M-K3K020T-OS2 by OMRON Americas
Overview of R88M-K3K020T-OS2 by OMRON Americas
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for R88M-K3K020T-OS2
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
000000000003750793
|
Sager | AC, DC & Servo Motors 3kW 240V 2000rpm ABS O K Mtr | 0 |
|
Buy Now |