Part Details for R88M-K10030S-S2 by OMRON Industrial Automation
Overview of R88M-K10030S-S2 by OMRON Industrial Automation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for R88M-K10030S-S2
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
73R0019
|
Newark | 100W,120V,3000Rpm Abs K Mtr |Omron Industrial Automation R88M-K10030S-S2 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1,405.7500 / $1,613.0100 | Buy Now |
DISTI #
R88M-K10030S-S2-ND
|
DigiKey | SERVOMOTOR 3000 RPM 120V Min Qty: 1 Lead time: 13 Weeks Container: Bulk | Temporarily Out of Stock |
|
$1,183.1700 | Buy Now |