Part Details for R88M-G40030H-S2.1 by OMRON Corporation
Overview of R88M-G40030H-S2.1 by OMRON Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for R88M-G40030H-S2.1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
96Y6010
|
Newark | Servo Motor, 1-Ph, 400W, 240Vac, Supply Voltage Min:200Vac, Supply Voltage Max:240Vac, No. Of Phases:Single Phase, Power Rating:400W, Output Voltage Max:-, Product Range:G Series, Svhc:No Svhc (17-Dec-2015) Rohs Compliant: Yes |Omron R88M-G40030H-S2.1 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$880.9900 / $1,048.7400 | Buy Now |