Part Details for R88M-G40030H-OS2 by OMRON Industrial Automation
Overview of R88M-G40030H-OS2 by OMRON Industrial Automation
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for R88M-G40030H-OS2
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
09R1140
|
Newark | 400W 3Krpm Inc Os Key G-Srvmtr |Omron Industrial Automation R88M-G40030H-OS2 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1,544.4000 / $1,772.1000 | Buy Now |
DISTI #
R88M-G40030H-OS2-ND
|
DigiKey | SERVOMOTOR 3000 RPM 200V Min Qty: 1 Lead time: 9 Weeks Container: Bulk | Temporarily Out of Stock |
|
$1,237.5000 | Buy Now |
DISTI #
71182171
|
RS | 400W 3KRPM INC OS KEY G-SrvMtr | Omron Automation R88M-G40030H-OS2 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$1,346.4000 | RFQ |