Part Details for R88M-1M75030H-S2 by OMRON Corporation
Overview of R88M-1M75030H-S2 by OMRON Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for R88M-1M75030H-S2
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
R88M-1M75030H-S2
|
TME | Motor: servo motor, with encoder, 750W, 230VAC, R88M, 3000rpm Min Qty: 1 | 0 |
|
$1,381.9800 | RFQ |