There are no models available for this part yet.
Overview of R88M-1M20030H-BS2 by OMRON Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for R88M-1M20030H-BS2 by OMRON Corporation
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
R88M-1M20030H-BS2
|
TME | Motor: servo motor, with encoder, 200W, 230VAC, R88M, 3000rpm Min Qty: 1 | 0 |
|
$1,430.1000 | RFQ |