Part Details for R88D-KT50F by OMRON Corporation
Overview of R88D-KT50F by OMRON Corporation
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for R88D-KT50F
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
R88DKT50F
|
Avnet Americas | 5KW,480V G5 SERIES SRV DRV - Bulk (Alt: R88DKT50F) Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
DISTI #
653-R88D-KT50F
|
Mouser Electronics | Motor Drives 5kW 480V G5 Srs Srv Drv RoHS: Compliant | 0 |
|
$4,321.3500 | Order Now |
DISTI #
R88D-KT50F
|
TME | Module: servo drive, 5kW, 400VAC, R88D Min Qty: 1 | 0 |
|
$4,461.9500 | RFQ |