Part Details for R88D-KT08H by OMRON Industrial Automation
Overview of R88D-KT08H by OMRON Industrial Automation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for R88D-KT08H
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
72R9880
|
Newark | 750W,240V G5 Series Srv Drv |Omron Industrial Automation R88D-KT08H RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2,155.1400 / $2,433.7000 | Buy Now |
DISTI #
Z12662-ND
|
DigiKey | SERVO DRIVER 4.1A 230V LOAD Min Qty: 1 Lead time: 9 Weeks Container: Bulk |
1 In Stock |
|
$1,832.6000 | Buy Now |