Part Details for R88D-KN10F-ECT by OMRON Corporation
Overview of R88D-KN10F-ECT by OMRON Corporation
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for R88D-KN10F-ECT
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
R88DKN10FECT
|
Avnet Americas | G5 ECAT SERVO DRIVE 1KW 400VAC - Bulk (Alt: R88DKN10FECT) Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
DISTI #
653-R88DKN10FECT
|
Mouser Electronics | Motor Drives G5 ECAT Servo Drive 1kW 400VAC | 0 |
|
$2,308.5600 | Order Now |
DISTI #
R88D-KN10F-ECT
|
TME | Module: servo drive, 1kW, 400VAC, R88D, EtherCAT Min Qty: 1 | 0 |
|
$2,232.1400 | RFQ |
Part Details for R88D-KN10F-ECT
R88D-KN10F-ECT CAD Models
R88D-KN10F-ECT Part Data Attributes
|
R88D-KN10F-ECT
OMRON Corporation
Buy Now
|
Compare Parts:
R88D-KN10F-ECT
OMRON Corporation
|
Samacsys Manufacturer | Omron Electronics |