Part Details for R88D-KN02H-ECT by OMRON Corporation
Overview of R88D-KN02H-ECT by OMRON Corporation
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for R88D-KN02H-ECT
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
R88DKN02HECT
|
Avnet Americas | G5 ECAT SERVO DRIVE 200W 200VA - Bulk (Alt: R88DKN02HECT) Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
DISTI #
653-R88D-KN02H-ECT
|
Mouser Electronics | Motor Drives G5 ECAT Servo Drive 200W 200VA | 3 |
|
$1,601.1200 | Buy Now |
DISTI #
R88D-KN02H-ECT
|
TME | Module: servo drive, 200W, 200VAC, R88D, EtherCAT Min Qty: 1 | 0 |
|
$1,661.3900 | RFQ |