R87T-A1A07H
Description: AC Fan,

Overview of R87T-A1A07H by OMRON Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 3 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Electronic Manufacturing

Price & Stock for R87T-A1A07H by OMRON Corporation

Part # Manufacturer Description Stock Price Buy
DISTI # R87TA1A07H
Avnet Americas AC Fan Ball Bearing 100V 0.48A/0.42A 43W/40W 50Hz/60Hz 2800RPM/3250RPM 176.57CFM/204.83CFM 52dB/56dB Flange Mount - Bulk (Alt: R87TA1A07H) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk 0
  • 1 $175.4010
  • 10 $170.5955
  • 30 $165.7900
  • 50 $160.9845
  • 100 $156.1790
  • 250 $151.3735
  • 500 $146.5680
$146.5680 / $175.4010 Buy Now
DISTI # 653-R87T-A1A07H
Mouser Electronics AC Fans Tube Axial Fan RoHS: Compliant 0
  • 1 $184.4400
  • 10 $169.8700
  • 25 $158.9500
  • 50 $156.5200
$156.5200 / $184.4400 Order Now
DISTI # 000000000003125510
Sager AC Fans Tube Axial Fan Min Qty: 1 0
  • 1 $182.0300
  • 4 $176.6700
  • 8 $171.6300
  • 17 $166.8600
$166.8600 / $182.0300 Buy Now

CAD Models for R87T-A1A07H by OMRON Corporation
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for R87T-A1A07H by OMRON Corporation

R87T-A1A07H
OMRON Corporation
-
-
Part Life Cycle Code
Active
Ihs Manufacturer
OMRON CORP
Reach Compliance Code
unknown
Samacsys Manufacturer
Omron Electronics
Airflow
176.57 CFM
Approvals
CSA; UL
Bearing Type
BALL
Body Material
ALUMINUM
Construction
AXIAL
Diameter
150 mm
Noise
52 dB
Operating Temperature-Max
70 °C
Operating Temperature-Min
-20 °C
Pressure
12.03 mmH2O
Rated Current
0.48 A
Rated Power
43 W
Rated Voltage
100 V
Speed
2800 rpm
Thermal Support Device Type
AC FAN
Weight
1200 g
Width
55 mm
Want to compare parts?
  1. R87T-A1A07H
    OMRON Corporation
    AC Fan,
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for R87T-A1A07H by OMRON Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: R87T-A1A07H by OMRON Corporation

Select Manufacturer
Which Manufacturer of R87T-A1A07H would you like to use for your alert(s)?
  • Please alert me when R87T-A1A07H inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for R87T-A1A07H alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for R87T-A1A07H to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for R87T-A1A07H alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for R87T-A1A07H.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare R87T-A1A07H by OMRON Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: