There are no models available for this part yet.
Overview of R87F-A3A83H by OMRON Electronic Components LLC
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 6 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for R87F-A3A83H by OMRON Electronic Components LLC
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
36M9434
|
Newark | Axial Fan/Omron Electronic Components |Omron Electronic Components R87F-A3A83H RoHS: Not Compliant Min Qty: 40 Package Multiple: 1 Date Code: 0 Container: Bulk | 17 |
|
$49.6600 / $51.7200 | Buy Now | |
DISTI #
Z12361-ND
|
DigiKey | FAN AXIAL 80X25MM 115VAC WIRE Min Qty: 40 Lead time: 26 Weeks Container: Bulk | Temporarily Out of Stock |
|
$47.0680 | Buy Now | |
DISTI #
71619557
|
RS | TUBE AXIAL FAN | Omron Electronic Components R87F-A3A83H RoHS: Not Compliant Min Qty: 40 Package Multiple: 1 Container: Bulk | 0 |
|
$64.7700 | RFQ | |
DISTI #
OMRR87F-A3A83H
|
Heilind Electronics | TUBE AXIAL FAN MISC - DIRECT | Americas - 0 in Stock |
|
Buy Now | ||
Onlinecomponents.com | AC Fan Axial Ball Bearing 115V 21.19CFM/24.72CFM 32dB/36dB 80 X 80 X 25mm Long Life/Low Noise RoHS: Compliant |
33 In Stock |
|
$45.3000 / $60.0500 | Buy Now | ||
Master Electronics | AC Fan Axial Ball Bearing 115V 21.19CFM/24.72CFM 32dB/36dB 80 X 80 X 25mm Long Life/Low Noise RoHS: Compliant |
33 In Stock |
|
$45.3000 / $60.0500 | Buy Now |