Part Details for R87F-A1A85HP by OMRON Electronic Components LLC
Results Overview of R87F-A1A85HP by OMRON Electronic Components LLC
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for R87F-A1A85HP
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
05M1168
|
Newark | Tube Axial Fan |Omron Electronic Components R87F-A1A85HP RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$76.6300 / $96.3200 | Buy Now |
DISTI #
Z12360-ND
|
DigiKey | FAN AXIAL 80X38MM 100VAC TERM Min Qty: 1 Lead time: 26 Weeks Container: Bulk |
3 In Stock |
|
$60.0842 / $81.2700 | Buy Now |
DISTI #
71074805
|
RS | AC Fans TUBE AXIAL FAN | Omron Electronic Components R87F-A1A85HP RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$96.0100 / $106.6800 | RFQ |
DISTI #
OMRR87F-A1A85HP
|
Heilind Electronics | TUBE AXIAL FAN MISC - DIRECT | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | AC Fan Axial Ball Bearing 100V 28.25CFM/31.78CFM 32dB/36dB 80 X 80 X 38mm Long Life/Low Noise RoHS: Compliant | 0 |
|
$74.8600 / $111.8800 | Buy Now |
|
Master Electronics | AC Fan Axial Ball Bearing 100V 28.25CFM/31.78CFM 32dB/36dB 80 X 80 X 38mm Long Life/Low Noise RoHS: Compliant | 0 |
|
$74.8600 / $111.8800 | Buy Now |