Part Details for R87F-A1A15HP by OMRON Electronic Components LLC
Overview of R87F-A1A15HP by OMRON Electronic Components LLC
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for R87F-A1A15HP
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
51B765
|
Newark | Ac Fan, Axial, 120Mm X 120Mm X 38Mm, 100V, Nominal Rated Voltage Ac:100V, Fan Frame Type:Square, Fan Frame Size:120Mm, External Depth:38Mm, Bearing Type:Ball Bearing, Air Flow - Cfm:109.475Cfm, Noise Rating:46Dba, Power Rating:15W Rohs Compliant: Yes |Omron Electronic Components R87F-A1A15HP Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 52 |
|
$68.6100 / $76.1100 | Buy Now |
DISTI #
2266-R87F-A1A15HP-ND
|
DigiKey | FAN AXIAL 120X38MM 100VAC TERM Min Qty: 1 Lead time: 14 Weeks Container: Box MARKETPLACE PRODUCT |
78 In Stock |
|
$78.9000 | Buy Now |
DISTI #
Z3714-ND
|
DigiKey | FAN AXIAL 120X38MM 100VAC TERM Min Qty: 1 Lead time: 14 Weeks Container: Bulk |
24 In Stock |
|
$60.1613 / $78.3500 | Buy Now |
DISTI #
71077878
|
RS | FAN AXIAL 120X38MM 100VAC TERM | Omron Electronic Components R87F-A1A15HP RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 6 |
|
$70.5200 / $78.3500 | Buy Now |
DISTI #
OMRR87F-A1A15HP
|
Heilind Electronics | TUBE AXIAL FAN MISC - DIRECT | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | AC Fan Axial Ball Bearing 100V 95.35CFM/109.48CFM 42dB/46dB 119.5 X 119.5 X 38mm Long Life/Low Noise RoHS: Compliant |
98 In Stock |
|
$58.5500 / $77.9400 | Buy Now |
|
Master Electronics | AC Fan Axial Ball Bearing 100V 95.35CFM/109.48CFM 42dB/46dB 119.5 X 119.5 X 38mm Long Life/Low Noise RoHS: Compliant |
98 In Stock |
|
$58.5500 / $77.9400 | Buy Now |