Part Details for R87F-A1A13LP by OMRON Electronic Components LLC
Results Overview of R87F-A1A13LP by OMRON Electronic Components LLC
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for R87F-A1A13LP
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
05M1164
|
Newark | Tube Axial Fan |Omron Electronic Components R87F-A1A13LP RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$99.0700 | Buy Now |
DISTI #
R87F-A1A13LP-ND
|
DigiKey | FAN AXIAL 120X25MM 100VAC TERM Min Qty: 1 Lead time: 26 Weeks Container: Bulk | Temporarily Out of Stock |
|
$83.8900 | Buy Now |
DISTI #
71619544
|
RS | TUBE AXIAL FAN | Omron Electronic Components R87F-A1A13LP RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$98.7600 / $109.7300 | RFQ |
DISTI #
OMRR87F-A1A13LP
|
Heilind Electronics | TUBE AXIAL FAN MISC - DIRECT | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | AC Fan Axial Ball Bearing 100V 45.91CFM/52.97CFM 32dB/34dB 119.5 X 119.5 X 25mm Long Life/Low Noise RoHS: Compliant | 0 |
|
$63.3900 / $85.2400 | Buy Now |
|
Master Electronics | AC Fan Axial Ball Bearing 100V 45.91CFM/52.97CFM 32dB/34dB 119.5 X 119.5 X 25mm Long Life/Low Noise RoHS: Compliant | 0 |
|
$63.3900 / $85.2400 | Buy Now |