Part Details for R87F-A1A13HP by OMRON Electronic Components LLC
Results Overview of R87F-A1A13HP by OMRON Electronic Components LLC
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for R87F-A1A13HP
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
33K2465
|
Newark | Axial Fan, 120Mm, 100Vac, 180Ma, Nominal Rated Voltage Ac:100V, Fan Frame Type:Square, Fan Frame ... more RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 8 |
|
$65.9200 / $76.0700 | Buy Now |
DISTI #
Z12359-ND
|
DigiKey | FAN AXIAL 120X25MM 100VAC TERM Min Qty: 1 Lead time: 26 Weeks Container: Bulk |
1 In Stock |
|
$61.8576 / $108.4600 | Buy Now |
DISTI #
71619542
|
RS | TUBE AXIAL FAN | Omron Electronic Components R87F-A1A13HP RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$102.1500 / $107.5200 | RFQ |
DISTI #
OMRR87F-A1A13HP
|
Heilind Electronics | TUBE AXIAL FAN MISC - DIRECT | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | AC Fan Axial Ball Bearing 100V 67.1CFM/77.69CFM 39dB/43dB 119.5 X 119.5 X 25mm Long Life/Low Noise RoHS: Compliant |
12 Partner Stock |
|
$62.5000 / $83.4400 | Buy Now |
|
Master Electronics | AC Fan Axial Ball Bearing 100V 67.1CFM/77.69CFM 39dB/43dB 119.5 X 119.5 X 25mm Long Life/Low Noise RoHS: Compliant |
12 Partner Stock |
|
$62.5000 / $83.4400 | Buy Now |