Part Details for R85049/88-25W03 by TE Connectivity
Overview of R85049/88-25W03 by TE Connectivity
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Price & Stock for R85049/88-25W03
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
29X7534
|
Newark | Cable Clamp, Circular Military Connector, Connector Shell Size:25, Cable Diameter Max:25.4Mm, Strain Relief Material:Aluminum, Product Range:Mil-Dtl-38999 Series, For Use With:Shell Size 25 Connectors Rohs Compliant: Yes |Raychem Te Connectivity R85049/88-25W03 RoHS: Compliant Min Qty: 20 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$74.7600 | Buy Now |
DISTI #
1122-1243-ND
|
DigiKey | CONN BACKSHELL BANDING SZ25 J Min Qty: 1 Lead time: 45 Weeks Container: Bag |
31 In Stock |
|
$41.7000 / $51.2800 | Buy Now |
DISTI #
650-R85049/88-25W03
|
Mouser Electronics | Circular MIL Spec Strain Reliefs & Adapters STR BACKSHELL SZ 25 SELF-LOCKING BAND RoHS: Compliant | 0 |
|
$140.8600 | Order Now |
|
Onlinecomponents.com | Shrink Boot Adapters 180° 25 Shell Size Olive Drab Cadmium Aluminum RoHS: Compliant |
67 In Stock |
|
$109.5300 / $305.8600 | Buy Now |
DISTI #
70326145
|
Verical | Band Lock Adapter 180° 25 Shell Size Cadmium Over Electroless Nickel Aluminum Self Lock RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 2023 | Americas - 63 |
|
$190.5530 / $377.1393 | Buy Now |
DISTI #
62339663
|
Verical | Band Lock Adapter 180° 25 Shell Size Cadmium Over Electroless Nickel Aluminum Self Lock RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 | Americas - 4 |
|
$176.8200 / $223.5300 | Buy Now |
DISTI #
C1S616500383806
|
Chip1Stop | Connector Circular | 4 |
|
$209.0000 / $264.0000 | Buy Now |
|
Master Electronics | Shrink Boot Adapters 180° 25 Shell Size Olive Drab Cadmium Aluminum RoHS: Compliant |
67 In Stock |
|
$109.5300 / $305.8600 | Buy Now |
Part Details for R85049/88-25W03
R85049/88-25W03 CAD Models
R85049/88-25W03 Part Data Attributes
|
R85049/88-25W03
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
R85049/88-25W03
TE Connectivity
CONNECTOR ACCESSORY
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | not_compliant | |
Samacsys Manufacturer | TE Connectivity | |
Connector Support Type | CONNECTOR ACCESSORY | |
Material | ALUMINUM ALLOY | |
Mounting Style | STRAIGHT | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -65 °C | |
Shell Sizes | 25 | |
Wire Gauge | 0 AWG | |
Wire Size-Max |