Part Details for R85049/88-17Z03 by TE Connectivity
Overview of R85049/88-17Z03 by TE Connectivity
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for R85049/88-17Z03
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
40Y0925
|
Newark | Circular Strain Relief, Size 17, Connector Shell Size:17, Cable Diameter Max:15.9Mm, Strain Relief Material:-, Product Range:Mil-Dtl-38999 Series, For Use With:Shell Size 17 Connectors Rohs Compliant: Yes |Raychem Te Connectivity R85049/88-17Z03 RoHS: Compliant Min Qty: 25 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
DISTI #
A132549-ND
|
DigiKey | CONN BACKSH BANDING SZ17 E BLK Lead time: 19 Weeks Container: Bulk | Limited Supply - Call |
|
Buy Now | |
DISTI #
650-R85049/88-17Z03
|
Mouser Electronics | Circular MIL Spec Strain Reliefs & Adapters STR BACKSHELL sz 17 CABLE ENTRY sz 03 RoHS: Compliant | 0 |
|
$247.0500 | Order Now |
|
Onlinecomponents.com | R85049/88-17Z03 RoHS: Compliant | 0 |
|
$223.6200 / $554.1700 | Buy Now |
DISTI #
RYCR85049/88-17Z03
|
Interstate Connecting Components | EF8568-000 M85049/88-17Z03 | 0 |
|
$249.9853 | Buy Now |
|
Master Electronics | R85049/88-17Z03 RoHS: Compliant | 0 |
|
$223.6200 / $554.1700 | Buy Now |
Part Details for R85049/88-17Z03
R85049/88-17Z03 CAD Models
R85049/88-17Z03 Part Data Attributes
|
R85049/88-17Z03
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
R85049/88-17Z03
TE Connectivity
Aluminum Alloy
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | TE Connectivity | |
Connector Support Type | MIL CONNECTOR ACCESSORY | |
Material | ALUMINUM ALLOY | |
Mounting Style | STRAIGHT | |
Wire Size-Max |