There are no models available for this part yet.
Overview of R85049/88-13Z03 by TE Connectivity
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 6 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Aerospace and Defense
Transportation and Logistics
Automotive
Price & Stock for R85049/88-13Z03 by TE Connectivity
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
40Y0921
|
Newark | Circular Strain Relief, Size 13, Connector Shell Size:13, Cable Diameter Max:11.1Mm, Strain Relief Material:-, Product Range:Mil-Dtl-38999 Series, For Use With:Shell Size 13 Connectors Rohs Compliant: Yes |Raychem Te Connectivity R85049/88-13Z03 RoHS: Compliant Min Qty: 25 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | ||
DISTI #
A132545-ND
|
DigiKey | CONN BACKSH BANDING SZ13 C BLK Min Qty: 1 Lead time: 21 Weeks Container: Bulk |
31 In Stock |
|
$72.4281 / $116.9100 | Buy Now | |
Onlinecomponents.com | Unscreened Backshells & Adapters - Straight - Aluminum Alloy - Zinc Nickel - Cable-to-Cable - Wire & Cable - Cable Mount RoHS: Compliant |
9 In Stock |
|
$205.2900 / $524.3400 | Buy Now | ||
DISTI #
60620319
|
Verical | Shrink Boot Adapters 180° Min Qty: 1 Package Multiple: 1 Date Code: 2126 | Americas - 8 |
|
$272.3110 / $681.6420 | Buy Now | |
DISTI #
RYCR85049/88-13Z03
|
Interstate Connecting Components | EF8566-000 M85049/88-13Z03 | 0 |
|
$229.4853 | Buy Now | |
Master Electronics | Unscreened Backshells & Adapters - Straight - Aluminum Alloy - Zinc Nickel - Cable-to-Cable - Wire & Cable - Cable Mount RoHS: Compliant |
9 In Stock |
|
$205.2900 / $524.3400 | Buy Now |
CAD Models for R85049/88-13Z03 by TE Connectivity
Part Data Attributes for R85049/88-13Z03 by TE Connectivity
|
|
---|---|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
TE CONNECTIVITY LTD
|
Reach Compliance Code
|
unknown
|
Samacsys Manufacturer
|
TE Connectivity
|
Connector Support Type
|
CONNECTOR ACCESSORY
|
Material
|
ALUMINUM ALLOY
|
Mounting Style
|
STRAIGHT
|
Wire Gauge
|
0 AWG
|
Wire Size-Max
|
|