Part Details for R85049/88-15W03 by TE Connectivity
Overview of R85049/88-15W03 by TE Connectivity
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for R85049/88-15W03
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
29X7524
|
Newark | Cable Clamp, Circular Military Connector, Connector Shell Size:15, Cable Diameter Max:14.3Mm, Strain Relief Material:Aluminum, Product Range:Mil-Dtl-38999 Series, For Use With:Shell Size 15 Connectors Rohs Compliant: Yes |Raychem Te Connectivity R85049/88-15W03 Min Qty: 20 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$55.7000 | Buy Now |
DISTI #
CW2897-000
|
Avnet Americas | Connector Accessories Tinel Lock Adapter Straight Self-Locking Olive Drab 15D (Alt: CW2897-000) RoHS: Not Compliant Min Qty: 58 Package Multiple: 1 Lead time: 9 Weeks, 6 Days | 0 |
|
$40.3678 / $48.5782 | Buy Now |
DISTI #
650-R85049/88-15W03
|
Mouser Electronics | Circular MIL Spec Strain Reliefs & Adapters STR BACKSHELL SZ 15 SELF-LOCKING BAND RoHS: Compliant | 0 |
|
$47.3200 / $58.7200 | Order Now |
|
Onlinecomponents.com | R85049/88-15W03 RoHS: Compliant |
90 Partner Stock |
|
$50.0300 / $79.8600 | Buy Now |
DISTI #
RYCR85049/88-15W03
|
Interstate Connecting Components | R85049/88-15W03 | 0 |
|
Buy Now | |
DISTI #
RYCM85049/88-15W03
|
Interstate Connecting Components | CW2897-000 38999 S3 BACKSHELL BANDED STRT SZ15 OD | 0 |
|
$40.5224 / $51.0598 | Buy Now |
|
Master Electronics | R85049/88-15W03 RoHS: Compliant |
90 Partner Stock |
|
$50.0300 / $79.8600 | Buy Now |
Part Details for R85049/88-15W03
R85049/88-15W03 CAD Models
R85049/88-15W03 Part Data Attributes:
|
R85049/88-15W03
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
R85049/88-15W03
TE Connectivity
CONNECTOR ACCESSORY
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | not_compliant | |
Factory Lead Time | 9 Weeks, 6 Days | |
Connector Support Type | CONNECTOR ACCESSORY | |
Material | ALUMINUM ALLOY | |
Mounting Style | STRAIGHT | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -65 °C | |
Shell Sizes | 15 |