Part Details for R85049/88-13W03 by TE Connectivity
Overview of R85049/88-13W03 by TE Connectivity
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for R85049/88-13W03
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
73AJ3272
|
Newark | Shrink Boot Adapter, 180Deg, Size 13 Rohs Compliant: No |Raychem Te Connectivity R85049/88-13W03 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 15 |
|
$52.2000 / $64.7700 | Buy Now |
DISTI #
29X7522
|
Newark | Cable Clamp, Circular Military Connector, Connector Shell Size:13, Cable Diameter Max:11.1Mm, Strain Relief Material:Aluminum, Product Range:Mil-Dtl-38999 Series, For Use With:Shell Size 13 Connectors Rohs Compliant: No |Raychem Te Connectivity R85049/88-13W03 Min Qty: 20 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$45.6100 / $50.5900 | Buy Now |
DISTI #
2266-R85049/88-13W03-ND
|
DigiKey | CONN BACKSHELL BANDING SZ13 C Min Qty: 1 Lead time: 19 Weeks Container: Bulk MARKETPLACE PRODUCT |
99 In Stock |
|
$49.3400 / $53.2800 | Buy Now |
DISTI #
1122-1221-ND
|
DigiKey | CONN BACKSHELL BANDING SZ13 C Min Qty: 1 Lead time: 19 Weeks Container: Bag |
6 In Stock |
|
$45.3400 | Buy Now |
DISTI #
650-R85049/88-13W03
|
Mouser Electronics | Circular MIL Spec Strain Reliefs & Adapters STR BACKSHELL SZ 13 SELF-LOCKING BAND RoHS: Compliant | 0 |
|
$54.9400 / $62.2600 | Order Now |
|
Onlinecomponents.com | Shrink Boot Adapters 180° 13 Shell Size Olive Drab Cadmium Aluminum RoHS: Compliant |
170 In Stock |
|
$47.2700 / $77.0900 | Buy Now |
DISTI #
RYCR85049/88-13W03
|
Interstate Connecting Components | R85049/88-13W03 | 0 |
|
Buy Now | |
DISTI #
RYCM85049/88-13W03
|
Interstate Connecting Components | CW2895-000 38999 S3 BACKSHELL BANDED STRT SZ13 OD | 1 |
|
$42.9701 / $54.1344 | Buy Now |
|
Master Electronics | Shrink Boot Adapters 180° 13 Shell Size Olive Drab Cadmium Aluminum RoHS: Compliant |
170 In Stock |
|
$47.2700 / $77.0900 | Buy Now |
Part Details for R85049/88-13W03
R85049/88-13W03 CAD Models
R85049/88-13W03 Part Data Attributes:
|
R85049/88-13W03
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
R85049/88-13W03
TE Connectivity
CONNECTOR ACCESSORY
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | not_compliant | |
Samacsys Manufacturer | TE Connectivity | |
Connector Support Type | CONNECTOR ACCESSORY | |
Material | ALUMINUM ALLOY | |
Mounting Style | STRAIGHT | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -65 °C | |
Shell Sizes | 13 | |
Wire Gauge | 0 AWG | |
Wire Size-Max |