Part Details for R85049/88-11W03 by TE Connectivity
Overview of R85049/88-11W03 by TE Connectivity
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Price & Stock for R85049/88-11W03
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
73AJ3271
|
Newark | Shrink Boot Adapter, 180Deg, Size 11 Rohs Compliant: No |Raychem Te Connectivity R85049/88-11W03 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$35.4000 / $48.1800 | Buy Now |
DISTI #
1122-1217-ND
|
DigiKey | CONN BACKSHELL BANDING SZ11 B Lead time: 37 Weeks Container: Bag | Limited Supply - Call |
|
Buy Now | |
DISTI #
650-R85049/88-11W03
|
Mouser Electronics | Circular MIL Spec Strain Reliefs & Adapters STR BACKSHELL SZ 11 SELF-LOCKING BAND RoHS: Compliant | 0 |
|
$42.5700 / $52.8200 | Order Now |
|
Onlinecomponents.com | R85049/88-11W03 RoHS: Compliant |
92 Partner Stock |
|
$39.2000 / $82.5700 | Buy Now |
DISTI #
69824590
|
Verical | Shrink Boot Adapters 180° Cadmium Over Electroless Nickel Aluminum Alloy Min Qty: 2 Package Multiple: 1 | Americas - 92 |
|
$41.5900 / $44.0300 | Buy Now |
DISTI #
RYCR85049/88-11W03
|
Interstate Connecting Components | R85049/88-11W03 | 0 |
|
Buy Now | |
DISTI #
RYCM85049/88-11W03
|
Interstate Connecting Components | CW2891-000 38999 S3 BACKSHELL BANDED STRT SZ11 OD | 0 |
|
$45.2500 / $45.9254 | Buy Now |
|
Master Electronics | R85049/88-11W03 RoHS: Compliant |
92 Partner Stock |
|
$39.2000 / $82.5700 | Buy Now |
Part Details for R85049/88-11W03
R85049/88-11W03 CAD Models
R85049/88-11W03 Part Data Attributes
|
R85049/88-11W03
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
R85049/88-11W03
TE Connectivity
CONNECTOR ACCESSORY
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | not_compliant | |
Samacsys Manufacturer | TE Connectivity | |
Connector Support Type | CONNECTOR ACCESSORY | |
Material | ALUMINUM ALLOY | |
Mounting Style | STRAIGHT | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -65 °C | |
Shell Sizes | 11 | |
Wire Gauge | 0 AWG | |
Wire Size-Max |