R85049/87-20W02
TE Connectivity
Description: CONNECTOR ACCESSORY

Overview of R85049/87-20W02 by TE Connectivity

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 3 listings )
  • Number of FFF Equivalents: ( 0 crosses )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 crosses )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

Price & Stock for R85049/87-20W02 by TE Connectivity

Part # Manufacturer Description Stock Price Buy
DISTI # 650-R85049/87-20W02
Mouser Electronics Circular MIL Spec Backshells 90DEG BCKSHELL SZ 20 SELF-LOCKING BAND RoHS: Compliant 0
  • 28 $83.5700
  • 56 $78.1700
$78.1700 / $83.5700 Order Now
Onlinecomponents.com R85049/87-20W02 RoHS: Compliant 0
  • 7 $140.1900
  • 14 $86.2700
  • 21 $68.3000
  • 28 $66.9300
$66.9300 / $140.1900 Buy Now
Master Electronics R85049/87-20W02 RoHS: Compliant 0
  • 7 $140.1900
  • 14 $86.2700
  • 21 $68.3000
  • 28 $66.9300
$66.9300 / $140.1900 Buy Now

CAD Models for R85049/87-20W02 by TE Connectivity
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for R85049/87-20W02 by TE Connectivity

R85049/87-20W02
TE Connectivity
-
-
Rohs Code
No
Part Life Cycle Code
Active
Ihs Manufacturer
TE CONNECTIVITY LTD
Reach Compliance Code
not_compliant
Samacsys Manufacturer
TE Connectivity
Connector Support Type
CONNECTOR ACCESSORY
Material
ALUMINUM ALLOY
Mounting Style
RIGHT ANGLE
Operating Temperature-Max
175 °C
Operating Temperature-Min
-65 °C
Wire Gauge
0 AWG
Wire Size-Max
Want to compare parts?
  1. R85049/87-20W02
    TE Connectivity
    CONNECTOR ACCESSORY
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for R85049/87-20W02 by TE Connectivity.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: R85049/87-20W02 by TE Connectivity

  • Please alert me when R85049/87-20W02 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for R85049/87-20W02 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for R85049/87-20W02 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for R85049/87-20W02 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for R85049/87-20W02.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare R85049/87-20W02 by TE Connectivity

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: